Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACCKPP1915NLP14
Newark Part No.27AM6099
Product RangeACCK Series
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.710 |
10+ | $3.020 |
25+ | $2.780 |
50+ | $2.620 |
100+ | $2.460 |
500+ | $2.120 |
1000+ | $2.060 |
2500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKPP1915NLP14
Newark Part No.27AM6099
Product RangeACCK Series
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Pointer with Top and Side Indicator Line
Knob Diameter19mm
Product RangeACCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
19mm
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Pointer with Top and Side Indicator Line
Product Range
ACCK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability