Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280811229
Newark Part No.98K7126
Product RangeBFC2 808 Series
Technical Datasheet
4,733 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.190 |
10+ | $5.420 |
25+ | $5.020 |
50+ | $4.600 |
100+ | $4.330 |
500+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280811229
Newark Part No.98K7126
Product RangeBFC2 808 Series
Technical Datasheet
Capacitancia de Ajuste Mínima2pF
Capacitancia de Ajuste Máxima22pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitancia de Ajuste Mínima
2pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
Lead (23-Jan-2024)
Capacitancia de Ajuste Máxima
22pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
10mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability