Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.740 |
10+ | $7.700 |
25+ | $7.460 |
50+ | $7.210 |
100+ | $6.970 |
250+ | $6.880 |
500+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW21R
Newark Part No.32C9148
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity565nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW21R is a Planar Silicon PN Photodiode is especially designed for high precision linear applications. Due to its extremely high dark resistance, the short circuit photocurrent is linear over seven decades of illumination level. On the other hand, there is a strictly logarithmic correlation between open circuit voltage and illumination over the same range. The device is equipped with a flat glass window with built in color correction filter, giving an approximation to the spectral response of the human eye.
- High photo sensitivity
- Adapted to human eye responsivity
- Flat glass window
- Low dark current
- High shunt resistance
- High linearity
- ±50° Angle of half sensitivity
- Body diameter is 8.13mm
- Adapted to human eye responsivity
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
565nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability