Print Page
Image is for illustrative purposes only. Please refer to product description.
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $11.430 |
| 25+ | $10.660 |
| 50+ | $9.350 |
| 100+ | $8.700 |
| 250+ | $8.400 |
| 500+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW21R
Newark Part No.80Y2235
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity565nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
565nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for BPW21R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability