Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW060330M0JPTAHR
Newark Part No.64AK9800
Product RangeCRCW-HR Series
9,070 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.241 |
25+ | $0.225 |
50+ | $0.210 |
100+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060330M0JPTAHR
Newark Part No.64AK9800
Product RangeCRCW-HR Series
Resistance30Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW-HR Series
Temperature Coefficient± 500ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Resistance
30Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW-HR Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 500ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRCW060330M0JPTAHR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability