Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHP
Newark Part No.69AK8381
Product RangeCRCW-HP e3 Series
8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.196 |
| 8000+ | $0.188 |
| 16000+ | $0.181 |
| 24000+ | $0.177 |
| 40000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$784.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHP
Newark Part No.69AK8381
Product RangeCRCW-HP e3 Series
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
CRCW-HP e3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability