Print Page
31,351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 10+ | $0.289 |
| 25+ | $0.282 |
| 50+ | $0.277 |
| 100+ | $0.271 |
| 500+ | $0.217 |
| 1000+ | $0.203 |
| 2500+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD203Z59Z5UL63L0R
Newark Part No.68AH9694
Product RangeD Series
Capacitance0.02µF
Voltage Rating500V
Voltage(DC)500V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing9.53mm
Capacitor TerminalsRadial Leaded
Series NameD
Product RangeD Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.02µF
Voltage(DC)
500V
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Product Range
D Series
Operating Temperature Max
85°C
Voltage Rating
500V
Capacitance Tolerance
-20%, +80%
Lead Spacing
9.53mm
Series Name
D
Operating Temperature Min
10°C
SVHC
To Be Advised
Alternatives for D203Z59Z5UL63L0R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability