New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      D2TO035H100R0JTE3

                      RES, 100R, 5%, 35W, THICK FILM ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY D2TO035H100R0JTE3
                      VISHAY D2TO035H100R0JTE3
                      VISHAY D2TO035H100R0JTE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoD2TO035H100R0JTE3
                      Newark Part No.12AM7279
                      Product RangeD2TO35H Series
                      250 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.570
                      10+$10.180
                      25+$9.330
                      50+$8.470
                      100+$8.040
                      250+$7.970
                      500+$6.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoD2TO035H100R0JTE3
                      Newark Part No.12AM7279
                      Product RangeD2TO35H Series
                      Resistance100ohm
                      Resistance Tolerance± 5%
                      Power Rating35W
                      Resistor Case / PackageTO-263 (D2PAK)
                      Resistor TechnologyThick Film
                      Resistor TypeHigh Power
                      Product RangeD2TO35H Series
                      Temperature Coefficient± 150ppm/°C
                      Voltage Rating500V
                      Product Length10.5mm
                      Product Width8.8mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max175°C
                      QualificationAEC-Q200
                      SVHCLead (07-Nov-2024)

                      Technical Specifications

                      Resistance

                      100ohm

                      Power Rating

                      35W

                      Resistor Technology

                      Thick Film

                      Product Range

                      D2TO35H Series

                      Voltage Rating

                      500V

                      Product Width

                      8.8mm

                      Operating Temperature Max

                      175°C

                      SVHC

                      Lead (07-Nov-2024)

                      Resistance Tolerance

                      ± 5%

                      Resistor Case / Package

                      TO-263 (D2PAK)

                      Resistor Type

                      High Power

                      Temperature Coefficient

                      ± 150ppm/°C

                      Product Length

                      10.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.