Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF339X246830KKI2B0
Newark Part No.82AH7204
Product RangeF339X2 Series
685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.220 |
| 25+ | $2.090 |
| 50+ | $1.960 |
| 100+ | $1.840 |
| 500+ | $1.810 |
| 1000+ | $1.780 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339X246830KKI2B0
Newark Part No.82AH7204
Product RangeF339X2 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Capacitor Case StyleRadial Box - 2 Pin
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition B)
Lead Spacing27.5mm
Operating Temperature Range-40°C to +105°C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeF339X2 Series
QualificationAEC-Q200
Series NameF339
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
100V/µs
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Operating Temperature Min
-40°C
Product Range
F339X2 Series
Series Name
F339
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Capacitor Case Style
Radial Box - 2 Pin
Humidity Rating
GRADE II (Test Condition B)
Operating Temperature Range
-40°C to +105°C
Operating Temperature Max
105°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability