Print Page
Packaging Options
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.520 |
10+ | $6.240 |
25+ | $5.930 |
50+ | $5.630 |
100+ | $5.300 |
250+ | $5.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BTBST1
Newark Part No.14AM7013
Product RangeFC Series
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating50mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeFC Series
Temperature Coefficient± 25ppm/°C
Voltage Rating30V
Product Length1.067mm
Product Width0.559mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
50ohm
Power Rating
50mW
Resistor Technology
Thin Film
Product Range
FC Series
Voltage Rating
30V
Product Width
0.559mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 25ppm/°C
Product Length
1.067mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability