Print Page
Image is for illustrative purposes only. Please refer to product description.
3,831 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.157 |
25+ | $0.157 |
100+ | $0.157 |
250+ | $0.157 |
500+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP02-20-E3/54
Newark Part No.76K5855
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time2µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
3V
Forward Surge Current
15A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability