Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoICM0603ER121V
Newark Part No.44AM5504
Product RangeICM0603 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $0.975 |
10+ | $0.717 |
25+ | $0.646 |
50+ | $0.576 |
100+ | $0.501 |
500+ | $0.436 |
1000+ | $0.384 |
2500+ | $0.358 |
Price for:Each
Minimum: 5
Multiple: 5
$4.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM0603ER121V
Newark Part No.44AM5504
Product RangeICM0603 Series
DC Current Rating500mA
Inductance-
Product RangeICM0603 Series
Impedance120ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
ICM0603 Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Qualification
-
Inductance
-
Impedance
120ohm
Product Length
1.6mm
Product Height
1.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability