Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM2020ER101RA
Newark Part No.44AM5517
Product RangeICM2020-A Series
Your Part Number
1,290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.620 |
| 25+ | $2.440 |
| 50+ | $2.260 |
| 100+ | $2.040 |
| 500+ | $1.860 |
| 1000+ | $1.640 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM2020ER101RA
Newark Part No.44AM5517
Product RangeICM2020-A Series
DC Current Rating8.5A
Inductance-
DC Resistance Max6000µohm
Product RangeICM2020-A Series
Impedance100ohm
Inductor Case / Package2020 [5050 Metric]
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
8.5A
DC Resistance Max
6000µohm
Impedance
100ohm
Product Length
5.5mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
ICM2020-A Series
Inductor Case / Package
2020 [5050 Metric]
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
