Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoICM5050ER172N
Newark Part No.44AM5529
Product RangeICM5050 Series
Your Part Number
466 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.820 |
| 25+ | $4.510 |
| 50+ | $4.220 |
| 100+ | $3.830 |
| 500+ | $3.550 |
| 1000+ | $3.160 |
| 2500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM5050ER172N
Newark Part No.44AM5529
Product RangeICM5050 Series
DC Current Rating5.5A
Inductance-
Product RangeICM5050 Series
Impedance1.7kohm
Inductor Case / Package5050 [1211 Metric]
Product Length12mm
Product Width11mm
Product Height6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5.5A
Product Range
ICM5050 Series
Inductor Case / Package
5050 [1211 Metric]
Product Width
11mm
Qualification
-
Inductance
-
Impedance
1.7kohm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability