Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1839447164
Newark Part No.80AK4966
Product RangeMKP1839 Series
818 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $2.450 |
| 25+ | $2.400 |
| 50+ | $2.360 |
| 100+ | $2.300 |
| 500+ | $2.030 |
| 1000+ | $1.920 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839447164
Newark Part No.80AK4966
Product RangeMKP1839 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsPulse
Capacitor MountingThrough Hole
Voltage(AC)100V
Voltage(DC)160V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter9mm
Product Length19mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Pulse
Voltage(AC)
100V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
19mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Capacitor Terminals
PC Pin
dv/dt Rating
100V/µs
RMS Current (Irms)
-
Product Diameter
9mm
Product Width
-
Ripple Current
-
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability