New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      NTCAIMME3C90373

                      Thermistor, NTC, 10 kohm, NTCA Series, 3984 K, Panel, Wire Leaded

                      Date/Lot Code

                      VISHAY NTCAIMME3C90373
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoNTCAIMME3C90373
                      Newark Part No.86T5819
                      Product RangeNTCA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      220 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.840
                      10+$1.760
                      25+$1.660
                      50+$1.600
                      100+$1.470
                      500+$1.320
                      1000+$1.300
                      2500+$1.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoNTCAIMME3C90373
                      Newark Part No.86T5819
                      Product RangeNTCA Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeProbe
                      Resistance (25°C)10kohm
                      Thermistor MountingPanel
                      Resistance Tolerance (25°C)± 3%
                      Product RangeNTCA Series
                      Thermistor Case Style-
                      NTC MountingFree Hanging
                      B-Constant3984K
                      Thermistor TerminalsWire Leaded
                      B-Constant Tolerance± 0.5%
                      NTC Case Size-
                      Thermal Time Constant (in Air)-
                      Probe Material304 Stainless Steel
                      Probe Diameter6.8mm
                      Lead Length200mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max105°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCLead

                      Product Overview

                      The NTCAIMME3C90373 is a miniature insulated chip NTC Thermistor mounted in a stainless steel housing with brass collar for sealed mounting and twin PVC insulated 30AWG lead wire connection, epoxy potting resin. This NTCA series immersion sensor thermistor features fast time response for fluid immersion applications. Reduced thermal gradient, due to the use of small tip dimensions and thin insulated wire. Sensor for permanent contact with water or other liquids. The sensor can be mounted by means of a sealing O-ring and screw.

                      • End wire can be soldered or crimped to a connector
                      • Contact with liquid should stay below the brass collar
                      • Not intended for corrosive or high acidic liquids
                      • Epoxy side can not be in permanent contact with liquids or water

                      Applications

                      Test & Measurement, Sensing & Instrumentation, HVAC, Industrial, Consumer Electronics, Alternative Energy

                      Technical Specifications

                      Thermistor Type

                      Probe

                      Thermistor Mounting

                      Panel

                      Product Range

                      NTCA Series

                      NTC Mounting

                      Free Hanging

                      Thermistor Terminals

                      Wire Leaded

                      NTC Case Size

                      -

                      Probe Material

                      304 Stainless Steel

                      Lead Length

                      200mm

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      Resistance (25°C)

                      10kohm

                      Resistance Tolerance (25°C)

                      ± 3%

                      Thermistor Case Style

                      -

                      B-Constant

                      3984K

                      B-Constant Tolerance

                      ± 0.5%

                      Thermal Time Constant (in Air)

                      -

                      Probe Diameter

                      6.8mm

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      SVHC

                      Lead

                      Technical Docs (3)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.