New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Graphic OLED Displays
                      Print Page

                      O100H016DLPP5N0000

                      Graphic OLED, 100 x 16 Pixels, Yellow on Black, 5V, Parallel, SPI, 85mm x 30mm, -40 °C

                      VISHAY O100H016DLPP5N0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoO100H016DLPP5N0000
                      Newark Part No.24AC5186
                      Product RangeOLED-100H016D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.560
                      10+$4.560
                      25+$4.560
                      50+$4.560
                      100+$4.560
                      250+$4.560
                      500+$4.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoO100H016DLPP5N0000
                      Newark Part No.24AC5186
                      Product RangeOLED-100H016D Series
                      Technical Datasheet

                      Data Sheet

                      Resolution100 x 16 Pixels
                      Display AppearanceYellow on Black
                      Logic Voltage5V
                      Interface TypeParallel, SPI
                      Module Size85mm x 30mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product RangeOLED-100H016D Series
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The O100H016DLPP5N0000 from Vishay is a yellow emitting 100 x 16 dot graphic display OLED module.

                      • OLED-0010 built-in controller
                      • 1/16 duty cycle
                      • 5V driver voltage
                      • Module dimension is 85mm x 30mm x 10mm (max)
                      • Viewing area of 66mm x 16mm
                      • Active area of 59.95mm x 11.15mm
                      • Dot size of 0.55mm x 0.65mm, dot pitch of 0.6mm x 0.7mm
                      • Mounting hole of 81mm x 24mm
                      • With polarized, passive matrix display

                      Applications

                      Imaging, Video & Vision

                      Technical Specifications

                      Resolution

                      100 x 16 Pixels

                      Logic Voltage

                      5V

                      Module Size

                      85mm x 30mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      OLED-100H016D Series

                      SVHC

                      To Be Advised

                      Display Appearance

                      Yellow on Black

                      Interface Type

                      Parallel, SPI

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      MSL

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Reactivation Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.