Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.810 |
10+ | $4.900 |
25+ | $4.530 |
50+ | $4.370 |
100+ | $4.200 |
500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSEP4512-M3/P
Newark Part No.08AM4298
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current45A
Diode ConfigurationDual Series
Forward Voltage Max1.26V
Reverse Recovery Time-
Forward Surge Current480A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
45A
Forward Voltage Max
1.26V
Forward Surge Current
480A
Diode Case Style
TO-247AD
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate