Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.070 |
Price for:Each
Minimum: 1
Multiple: 1
$152.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC453EVB-KIT-A
Newark Part No.79AK9317
Silicon ManufacturerVishay
Silicon Core NumberSiC453ED-T1-GE3
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeNon-Isolated DC/DC Synchronous Buck Regulator
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board SiC453ED-T1-GE3
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
SiC453ED-T1-GE3
Application Sub Type
Non-Isolated DC/DC Synchronous Buck Regulator
Core Sub-Architecture
-
Kit Contents
Reference Board SiC453ED-T1-GE3
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate