Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJ4819DP-T1-GE3
Newark Part No.79AK7534
Product RangeTrenchFET Gen IV Series
5,702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.700 |
10+ | $2.660 |
25+ | $2.440 |
50+ | $2.220 |
100+ | $2.000 |
250+ | $1.880 |
500+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ4819DP-T1-GE3
Newark Part No.79AK7534
Product RangeTrenchFET Gen IV Series
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id44.4A
Drain Source On State Resistance0.0207ohm
Transistor Case StylePowerPAK SO-8L
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation73.5W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
44.4A
Transistor Case Style
PowerPAK SO-8L
Rds(on) Test Voltage
10V
Power Dissipation
73.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0207ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
4Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability