Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.354 |
| 25+ | $0.312 |
| 50+ | $0.259 |
| 100+ | $0.217 |
| 250+ | $0.183 |
| 500+ | $0.151 |
| 1000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32440BDN-T1E4
Newark Part No.47AM9512
No. of Channels1Channels
Supply Voltage Min2.8V
Supply Voltage Max27V
IC Case / PackageTDFN-EP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctioneFuse with Programmable Current Limit & Slew Rate
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
27V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.8V
IC Case / Package
TDFN-EP
Power Switch
MOSFET
IC Function
eFuse with Programmable Current Limit & Slew Rate
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
