Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR170DP-T1-RE3
Newark Part No.86AK6227
Product RangeTrenchFET Gen IV Series
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price | 
|---|---|
| 3000+ | $1.290 | 
| 6000+ | $1.250 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR170DP-T1-RE3
Newark Part No.86AK6227
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id95A
Drain Source On State Resistance4800µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
95A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
To Be Advised
Alternatives for SIR170DP-T1-RE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability