Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR876BDP-T1-RE3
Newark Part No.86AK6242
Product RangeTrenchFET Gen IV Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
3000+ | $0.836 |
6000+ | $0.826 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,508.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR876BDP-T1-RE3
Newark Part No.86AK6242
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id51.4A
Drain Source On State Resistance0.0108ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation71.4W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
51.4A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
71.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0108ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Alternatives for SIR876BDP-T1-RE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability