Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ260DT-T1-GE3
Newark Part No.86AK6262
Product RangeTrenchFET Gen IV Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price | 
|---|---|
| 3000+ | $0.528 | 
| 6000+ | $0.502 | 
| 12000+ | $0.482 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ260DT-T1-GE3
Newark Part No.86AK6262
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel24.7A
Continuous Drain Current Id P Channel24.7A
Drain Source On State Resistance N Channel0.0204ohm
Drain Source On State Resistance P Channel0.0204ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
24.7A
Drain Source On State Resistance P Channel
0.0204ohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
24.7A
Drain Source On State Resistance N Channel
0.0204ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SIZ260DT-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability