Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ340DDT-T1-GE3
Newark Part No.13AM5304
Product RangeTrenchFET Gen IV Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 10+ | $0.272 |
| 25+ | $0.241 |
| 50+ | $0.147 |
| 100+ | $0.119 |
| 250+ | $0.101 |
| 500+ | $0.079 |
| 1000+ | $0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ340DDT-T1-GE3
Newark Part No.13AM5304
Product RangeTrenchFET Gen IV Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel63A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel9200µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
63A
Drain Source On State Resistance N Channel
9200µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
