Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF906DDT-T1-GE3
Newark Part No.08AM4444
Product RangeTrenchFET Gen IV SkyFET Series
4,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.430 |
| 25+ | $2.260 |
| 50+ | $2.080 |
| 100+ | $1.890 |
| 250+ | $1.690 |
| 500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF906DDT-T1-GE3
Newark Part No.08AM4444
Product RangeTrenchFET Gen IV SkyFET Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel257A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel900µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR F
No. of Pins8Pins
Power Dissipation N Channel83W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV SkyFET Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
257A
Drain Source On State Resistance N Channel
900µohm
Transistor Case Style
PowerPAIR F
Power Dissipation N Channel
83W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SIZF906DDT-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability