Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF24A-E3-08
Newark Part No.
Re-Reel64AH8722
Cut Tape64AH8722
Product RangeeSMP SMF Series
Your Part Number
16,723 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
16718 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.056 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.450 | $0.056 |
| 10+ | $0.344 | $0.056 |
| 25+ | $0.307 | $0.056 |
| 50+ | $0.271 | $0.056 |
| 100+ | $0.235 | $0.056 |
| 250+ | $0.218 | $0.056 |
| 500+ | $0.200 | $0.056 |
| 1000+ | $0.180 | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF24A-E3-08
Newark Part No.
Re-Reel64AH8722
Cut Tape64AH8722
Product RangeeSMP SMF Series
Clamping Voltage Vc Max38.9V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
38.9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
eSMP SMF Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
