Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ4917EY-T1_GE3
Newark Part No.86AK6408
Product RangeTrenchFET Series
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
2500+ | $1.150 |
5000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,875.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4917EY-T1_GE3
Newark Part No.86AK6408
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.04ohm
Drain Source On State Resistance P Channel0.04ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel5W
Power Dissipation P Channel5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.04ohm
No. of Pins
8Pins
Power Dissipation P Channel
5W
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.04ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability