Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQS174ELNW-T1_GE3
Newark Part No.82AK1782
Product RangeTrenchFET Gen IV Series
2,092 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $1.570 |
25+ | $1.430 |
50+ | $1.290 |
100+ | $1.150 |
250+ | $1.080 |
500+ | $0.999 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS174ELNW-T1_GE3
Newark Part No.82AK1782
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds72V
Continuous Drain Current Id87A
Drain Source On State Resistance0.0055ohm
Transistor Case StylePowerPAK 1212-8SLW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation103W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
87A
Transistor Case Style
PowerPAK 1212-8SLW
Rds(on) Test Voltage
10V
Power Dissipation
103W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
72V
Drain Source On State Resistance
0.0055ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability