New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. JFETs
                      Print Page

                      SST174-E3

                      JFET Transistor, Junction Field Effect, 30 V, -135 mA, 10 V, TO-236, 3 Pin, 150 °C

                      VISHAY SST174-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSST174-E3
                      Newark Part No.06J8317
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSST174-E3
                      Newark Part No.06J8317
                      Technical Datasheet

                      Data Sheet

                      Gate Source Breakdown Voltage Max30V
                      Breakdown Voltage Vbr30V
                      Zero Gate Voltage Drain Current Idss Min-20mA
                      Zero Gate Voltage Drain Current Max-135mA
                      Gate Source Cutoff Voltage Max10V
                      Transistor Case StyleTO-236
                      Transistor TypeJFET
                      No. of Pins3 Pin
                      Channel TypeP Channel
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Product Overview

                      The SST174-E3 is a P-channel JFET designed to provide low ON-resistance and fast switching. It simplifies series-shunt switching applications when combined with the Siliconix J/SST111 series. It is designed for use with analogue switches, choppers, sample-and-hold, normally ON switches and current limiters applications.

                      • Low insertion loss
                      • Low error voltage
                      • High-speed analogue circuit performance
                      • Negligible OFF-error, excellent accuracy
                      • Good frequency response
                      • Eliminates additional buffering
                      • 25ns Fast switching
                      • 10pA Low leakage
                      • 5pF Low capacitance

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Gate Source Breakdown Voltage Max

                      30V

                      Zero Gate Voltage Drain Current Idss Min

                      -20mA

                      Gate Source Cutoff Voltage Max

                      10V

                      Transistor Type

                      JFET

                      Channel Type

                      P Channel

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Breakdown Voltage Vbr

                      30V

                      Zero Gate Voltage Drain Current Max

                      -135mA

                      Transistor Case Style

                      TO-236

                      No. of Pins

                      3 Pin

                      Transistor Mounting

                      Surface Mount

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.