Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55D337M010C0025
Newark Part No.04AJ4871
Product RangevPolyTan T55 Series
Packaging Options
895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D337M010C0025
Newark Part No.04AJ4871
Product RangevPolyTan T55 Series
Capacitance330µF
Voltage Rating10V
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Length7.3mm
Width4.3mm
Product Width4.3mm
Product Height2.8mm
Series NamevPolyTan T55
Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Case Size2917
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Product Diameter-
Qualification-
Paquete del Proveedor2917 [7343 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Length
7.3mm
Product Width
4.3mm
Series Name
vPolyTan T55
Ripple Current
3A
Case Size
2917
Product Range
vPolyTan T55 Series
Qualification
-
Automotive Qualification Standard
-
Voltage Rating
10V
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Width
4.3mm
Product Height
2.8mm
Height
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Product Diameter
-
Paquete del Proveedor
2917 [7343 Metric]
SVHC
No SVHC (21-Jan-2025)
Alternatives for T55D337M010C0025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability