New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      TLDR4400

                      LED, High Intensity, Red, Through Hole, T-1 (3mm), 20 mA, 1.8 V, 650 nm

                      VISHAY TLDR4400
                      VISHAY TLDR4400
                      VISHAY TLDR4400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTLDR4400
                      Newark Part No.98K1530
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      459 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.162
                      10+$0.162
                      25+$0.162
                      50+$0.162
                      100+$0.149
                      500+$0.148
                      1000+$0.148
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTLDR4400
                      Newark Part No.98K1530
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      LED MountingThrough Hole
                      LED Case SizeT-1 (3mm)
                      Forward Current If20mA
                      Forward Voltage1.8V
                      Wavelength Typ650nm
                      Luminous Intensity45mcd
                      Viewing Angle40°
                      Lens ShapeRound
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                      Alternatives for TLDR4400

                      1 Product Found

                      Product Overview

                      The TLDR4400 is a High Intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. The device is available in a 3mm tinted diffused package. It is suitable for battery-powered equipment, general use, indoor and outdoor information displays.

                      • Exceptional brightness
                      • Very high intensity even at low drive currents
                      • Low forward voltage
                      • Outstanding material efficiency
                      • 6V Reverse voltage
                      • 100mW Power dissipation
                      • Halogen-free, green product

                      Applications

                      Lighting, Portable Devices, Communications & Networking

                      Technical Specifications

                      LED Color

                      Red

                      LED Case Size

                      T-1 (3mm)

                      Forward Voltage

                      1.8V

                      Luminous Intensity

                      45mcd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Wavelength Typ

                      650nm

                      Viewing Angle

                      40°

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.