New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      TLHG5405

                      LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.4 V, 565 nm

                      Date/Lot Code

                      VISHAY TLHG5405
                      VISHAY TLHG5405
                      VISHAY TLHG5405
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTLHG5405
                      Newark Part No.98K1541
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTLHG5405
                      Newark Part No.98K1541
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen
                      LED MountingThrough Hole
                      LED Case SizeT-1 3/4 (5mm)
                      Forward Current If20mA
                      Forward Voltage2.4V
                      Wavelength Typ565nm
                      Luminous Intensity15mcd
                      Viewing Angle30°
                      Lens ShapeRound
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The TLHG5405 is a 5mm green High-efficiency LED for standard applications like general indicating and lighting purposes. It is housed in a 5mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast. Several selection types with different luminous intensities are offered.

                      • Small mechanical tolerances
                      • Suitable for DC and high peak current
                      • Wide viewing angle

                      Applications

                      LED Lighting, Test & Measurement

                      Technical Specifications

                      LED Color

                      Green

                      LED Case Size

                      T-1 3/4 (5mm)

                      Forward Voltage

                      2.4V

                      Luminous Intensity

                      15mcd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Wavelength Typ

                      565nm

                      Viewing Angle

                      30°

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.