Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.646 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,584.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHG8400
Newark Part No.54M1310
Technical Datasheet
Peak Wavelength830nm
Angle of Half Intensity22°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)20mW/Sr
Rise Time20ns
Fall Time tf13ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSHG8400 is a 830nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in a clear, untinted plastic package. It is suitable for use in infrared radiation source for operation with CMOS cameras (illumination), high speed IR data transmission.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±22° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with CMOS cameras
- 18MHz High modulation bandwidth (fc)
Technical Specifications
Peak Wavelength
830nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
22°
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability