Print Page
Image is for illustrative purposes only. Please refer to product description.
2,590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.260 |
25+ | $1.240 |
50+ | $1.230 |
100+ | $1.200 |
250+ | $1.160 |
500+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2030
Newark Part No.78AK9022
Sensing MethodReflective
Sensing Distance / Slot Width6mm
Supply Voltage Min-
Sensing Distance6mm
Supply Voltage Max-
Forward Current If15mA
Reverse Voltage Vr5V
Sensor Case / PackageSMD
Collector Emitter Voltage Max7V
Collector Emitter Voltage V(br)ceo20V
Forward Voltage2.3V
Collector Current IC Max50mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
7V
Forward Voltage
2.3V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
6mm
Sensing Distance
6mm
Forward Current If
15mA
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
20V
Collector Current IC Max
50mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability