Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.901 |
10+ | $0.635 |
25+ | $0.586 |
50+ | $0.536 |
100+ | $0.486 |
250+ | $0.448 |
500+ | $0.409 |
1000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD4010X02
Newark Part No.89AK3588
No. of Pins2Pins
Diode Case Style0805 [2012 Metric]
Wavelength of Peak Sensitivity910nm
Angle of Half Sensitivity ±55°
Dark Current1nA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
910nm
Dark Current
1nA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q102
Diode Case Style
0805 [2012 Metric]
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate