Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0805A120GXAPW1BC
Newark Part No.69AH3429
Product RangeVJ_W1BC Basic Commodity Series
30,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 15000+ | $0.033 |
| 30000+ | $0.027 |
| 60000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$495.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A120GXAPW1BC
Newark Part No.69AH3429
Product RangeVJ_W1BC Basic Commodity Series
Capacitance12pF
Voltage(DC)50V
Voltage Rating50V
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Voltage(AC)-
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length2.01mm
Product Width1.25mm
Series NameVJ
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
12pF
Voltage Rating
50V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 2%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
1.25mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage(DC)
50V
Ceramic Capacitor Case
0805 [2012 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Series Name
VJ
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for VJ0805A120GXAPW1BC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability