Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMU35A10-385-130
Newark Part No.07AM8483
Product RangeVLMU35A10-xxx-130 Series
Your Part Number
Packaging Options
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.450 |
| 25+ | $3.230 |
| 50+ | $3.010 |
| 100+ | $2.790 |
| 250+ | $2.650 |
| 500+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU35A10-385-130
Newark Part No.07AM8483
Product RangeVLMU35A10-xxx-130 Series
UV LED TypeUV-A
Wavelength385nm
Radiant Power1.44W
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If700mA
Forward Voltage3.6V
Product RangeVLMU35A10-xxx-130 Series
Technology / MaterialInGaN
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.44W
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
385nm
Angle of Half Intensity
65°
Forward Current If
700mA
Product Range
VLMU35A10-xxx-130 Series
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability