Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOH260A-X006
Newark Part No.86AK7869
Product RangeVOH260A Series
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $0.817 |
| 25+ | $0.795 |
| 50+ | $0.774 |
| 100+ | $0.753 |
| 500+ | $0.653 |
| 1000+ | $0.621 |
| 2500+ | $0.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOH260A-X006
Newark Part No.86AK7869
Product RangeVOH260A Series
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate10Mbaud
Optocoupler Case StyleDIP
No. of Pins8Pins
Product RangeVOH260A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5kVrms
Optocoupler Case Style
DIP
Product Range
VOH260A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability