Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.850 |
| 5+ | $39.310 |
| 10+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$40.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT90DA120U
Newark Part No.64AK9123
IGBT ConfigurationSingle Switch
Continuous Collector Current169A
Collector Emitter Saturation Voltage-
Power Dissipation781W
Operating Temperature Max150°C
Transistor Case StyleSOT-227
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
-
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
169A
Power Dissipation
781W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Alternatives for VS-GT90DA120U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
