Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMA1085600X02
Newark Part No.82AK2990
Product RangeSurfLight Series
558 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.520 |
10+ | $2.590 |
25+ | $2.410 |
50+ | $2.240 |
100+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMA1085600X02
Newark Part No.82AK2990
Product RangeSurfLight Series
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)750mW/Sr
Rise Time13ns
Fall Time tf16ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.55V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeSurfLight Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
13ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
750mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.55V
Operating Temperature Max
125°C
Product Range
SurfLight Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability