Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1000FEA18
Newark Part No.18AM7167
Product RangeWSL-HP Series
Your Part Number
1,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.776 |
| 25+ | $0.637 |
| 50+ | $0.589 |
| 100+ | $0.541 |
| 250+ | $0.489 |
| 500+ | $0.454 |
| 1000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1000FEA18
Newark Part No.18AM7167
Product RangeWSL-HP Series
Resistance0.1ohm
Product RangeWSL-HP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL-HP Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability