Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCST272FK-13-L7AA
Newark Part No.82AK2616
Product RangeCST Series
1,497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.050 |
| 25+ | $1.870 |
| 50+ | $1.680 |
| 100+ | $1.540 |
| 250+ | $1.310 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCST272FK-13-L7AA
Newark Part No.82AK2616
Product RangeCST Series
Resistance700µohm
Product RangeCST Series
Resistor Case / Package2725 [6966 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height3.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
700µohm
Resistor Case / Package
2725 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.9mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CST Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
6.6mm
Product Height
3.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability