2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. DC Geared Motors
                                                                                                  Print Page

                                                                                                  DFR1114

                                                                                                  MICRO GEAR MOTOR, W/INTEGRATED DRIVE, 6V

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR1114
                                                                                                  DFROBOT DFR1114
                                                                                                  DFROBOT DFR1114
                                                                                                  DFROBOT DFR1114
                                                                                                  DFROBOT DFR1114
                                                                                                  DFROBOT DFR1114
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1114
                                                                                                  Newark Part No.03AM7798
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1114
                                                                                                  Newark Part No.03AM7798
                                                                                                  DC Motor Type-
                                                                                                  Supply Voltage VDC6V
                                                                                                  Rotational Speed Max133rpm
                                                                                                  Torque Max0.098N-m
                                                                                                  Power Rating-
                                                                                                  Gear Ratio TO: 1150
                                                                                                  Motor Size12mm
                                                                                                  External Length30.7mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DFR1114 is a Gravity: N20 micro metal gear motor with integrated drive (3V-6V, 1:150/133RPM). The Gravity: N20 miniature metal motor series, with its integrated drive chip and PWM servo control method, simplifies motor control. This motor offers a variety of gear ratios and output speeds, catering to diverse application scenarios. The all-metal build, compact size, and reliable quality make it ideal for robots, mechanical motion control, valve control, and door lock control. The single PWM port controls speed and direction, eliminating wiring troubles and simplifying programming. Performance is optimized with reduced standby power consumption and minimal current consumption when no control signal is present. The motor operates at a speed of 20,000 RPM unreduced, with a gearbox reduction ratio of 150:1 and a no-load output speed of 133 RPM. Suitable for robot, mechanical motion control, valve control and door lock control applications.

                                                                                                  • All-metal N20 motor, compact in size, and reliable in quality
                                                                                                  • Integrated 360-degree servo motor drive mode for ease of use
                                                                                                  • PH2.0-3P interface, gravity line sequence standard, convenient for connection and insertion
                                                                                                  • 50mA no-load current (under 6V)
                                                                                                  • Static current of<1mA (no PWM control signal input), 640mA stall current
                                                                                                  • 150:1 Gearbox reduction ratio and 1Kg*cm stall torque
                                                                                                  • 1μs PPM signal resolution
                                                                                                  • PPM signal positive pulse width range from 500μs to 2500μs
                                                                                                  • Forward pulse width range from 500μs to 1400μs (maximum speed at 500μs)
                                                                                                  • Stop pulse width range from 1400μs to 1600μs

                                                                                                  Technical Specifications

                                                                                                  DC Motor Type

                                                                                                  -

                                                                                                  Rotational Speed Max

                                                                                                  133rpm

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Motor Size

                                                                                                  12mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VDC

                                                                                                  6V

                                                                                                  Torque Max

                                                                                                  0.098N-m

                                                                                                  Gear Ratio TO: 1

                                                                                                  150

                                                                                                  External Length

                                                                                                  30.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.