Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoPC-ANE-1S0C1
Newark Part No.50AC4458
Product RangePC-AN Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoPC-ANE-1S0C1
Newark Part No.50AC4458
Product RangePC-AN Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min12VAC
Supply Voltage Max34VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangePC-AN Series
SVHCTo Be Advised
Product Overview
The PC-AN series from Shimpo Instruments are 1/8 DIN process counters/totalizers. They are designed for process automation counting or totalizing applications. The PC-AN series offers universal AC/DC power selections (85-264VAC/90-300VDC or 10-48VDC/12-32VAC). Optional 8A contact or 120mA solid state relay outputs and an analogue process signal output with 4 user-selectable current or voltage ranges (4-20mA, 0-20mA, 0-10V, -10 to +10V) are available. There are several communication protocols (RS232, RS485 and USB options) to provide a higher level of communication and integration into a system's network. The product comes with 1 year warranty.
- Bright, red (±999,999) 6 digit LED display with selection of rate or totalized rate
- Extended models provide additional batch total, grand total or number of batches
- 0-1mA, 4-20mA, 0-10V sensor input
- Square root selection ideal for differential pressure flow transducers
- Isolated transducer power output of 5, 10 or 24 VDC
- Exceptional accuracy: ±0.01% of span ±1 count
- Field scalable for direct readout in engineering units
- Selectable “count by” of 10 or 100 with rounding
- Update rate selectable to 25/sec, peak or valley display
- NEMA 4X (IP65) front cover protection (when panel mounted)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
PC-AN Series
Digit Height
14.2mm
Supply Voltage Max
34VAC
Panel Cutout Width
92mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate