7 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $385.570 |
| 5+ | $370.300 |
| 10+ | $360.760 |
| 25+ | $351.210 |
Product Information
Product Overview
1910000000 is a Screwty® cable gland tool. It is the ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. A simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is an Unique and global solution since it fits with most cables and plugs from other vendors (over 90 %). The Screwty® consists of a handle with a conventional 1/4" adapter. Thus, it can be used for all sizes: for M12 and M8 round plug-in connectors, and for M12F and M8F customizable plugs and sockets, as well as for all M23 plugs and sockets.
- Used with M8, M12 lines and connectors
Contents
Standard handle 1/4 inch, Attachment M8 for molded lines, Attachment M8F for customizable connectors, Attachment M12 for molded lines, Attachment M12F for customizable connectors.
Technical Specifications
Tightening & Loosening Tool
No SVHC (23-Jan-2024)
Screwty Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate