2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Hook and Loop Fasteners
                                                                                                  Print Page

                                                                                                  MP-3560 CLEAR

                                                                                                  Hook & Loop Fastener, Reclosable, 1 ", 25.4 mm, Transparent, PP (Polypropylene)

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M MP-3560 CLEAR
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoMP-3560 CLEAR
                                                                                                  Newark Part No.93F6920
                                                                                                  Product RangeDual Lock Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051131064638
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$343.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $343.07
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoMP-3560 CLEAR
                                                                                                  Newark Part No.93F6920
                                                                                                  Product RangeDual Lock Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051131064638
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fastener Length - Imperial-
                                                                                                  Fastener Length - Metric-
                                                                                                  Fastener Width - Imperial1"
                                                                                                  Fastener Width - Metric25.4mm
                                                                                                  Fastener ColourTransparent
                                                                                                  Fastener MaterialPP (Polypropylene)
                                                                                                  Cable Bundle Diameter Max-
                                                                                                  Minimum Loop Tensile Strength-
                                                                                                  Roll Length4.5m
                                                                                                  Product RangeDual Lock Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The MP-3560 CLEAR is a Reclosable Fastening System has a clear acrylic adhesive on the back of a clear polypropylene construction. It has 250 stems per square inch, with an engaged thickness of 0.23-inch and the closure life 1000 times. It offers advanced closure alternatives to zippers, screws, snaps, bolts and more. They are often better than conventional closure methods because they offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces and improved product performance in many applications. 3M™ reclosable fasteners mini-packs are great for design development and small volume product requirements and can be used to inexpensively test and evaluate eight most popular 3M reclosable fasteners before making a more substantial investment.

                                                                                                  • Simplifies storage and dispensing
                                                                                                  • Faster, easier attachment
                                                                                                  • Available in both plain-backed and adhesive-backed fasteners

                                                                                                  Applications

                                                                                                  Logistics, Automotive, Medical, Defence, Military & Aerospace, Industrial

                                                                                                  Contents

                                                                                                  General purpose synthetic rubber and 3M™ High performance acrylic adhesives.

                                                                                                  Technical Specifications

                                                                                                  Fastener Length - Imperial

                                                                                                  -

                                                                                                  Fastener Width - Imperial

                                                                                                  1"

                                                                                                  Fastener Colour

                                                                                                  Transparent

                                                                                                  Cable Bundle Diameter Max

                                                                                                  -

                                                                                                  Roll Length

                                                                                                  4.5m

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Fastener Length - Metric

                                                                                                  -

                                                                                                  Fastener Width - Metric

                                                                                                  25.4mm

                                                                                                  Fastener Material

                                                                                                  PP (Polypropylene)

                                                                                                  Minimum Loop Tensile Strength

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Dual Lock Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  ESG