2. LED Lighting Components
                                                                                                  3. LED Modules
                                                                                                  4. White LED Modules
                                                                                                  Print Page

                                                                                                  NT-42D1-0425

                                                                                                  LED Module, ATLAS Series, Board + LED, Warm White, 3050 K, 206 lm

                                                                                                  LAMINA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LAMINA NT-42D1-0425
                                                                                                  LAMINA NT-42D1-0425
                                                                                                  LAMINA NT-42D1-0425
                                                                                                  ManufacturerLAMINA
                                                                                                  Manufacturer Part NoNT-42D1-0425
                                                                                                  Newark Part No.05M0931
                                                                                                  Product RangeATLAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LAMINA
                                                                                                  ManufacturerLAMINA
                                                                                                  Manufacturer Part NoNT-42D1-0425
                                                                                                  Newark Part No.05M0931
                                                                                                  Product RangeATLAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeATLAS Series
                                                                                                  LED Module TypeBoard + LED
                                                                                                  LED ColorWarm White
                                                                                                  CCT3050K
                                                                                                  Luminous Flux @ Test206lm
                                                                                                  Luminous Flux @ Max-
                                                                                                  Power Rating7.9W
                                                                                                  Supply Voltage7.5V
                                                                                                  Forward Current @ Test1.05A
                                                                                                  Power Module ConfigurationCircular
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  ATLAS Series

                                                                                                  LED Color

                                                                                                  Warm White

                                                                                                  Luminous Flux @ Test

                                                                                                  206lm

                                                                                                  Power Rating

                                                                                                  7.9W

                                                                                                  Forward Current @ Test

                                                                                                  1.05A

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  LED Module Type

                                                                                                  Board + LED

                                                                                                  CCT

                                                                                                  3050K

                                                                                                  Luminous Flux @ Max

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  7.5V

                                                                                                  Power Module Configuration

                                                                                                  Circular

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG