2. Chemicals & Adhesives
                                                                                                  3. Sealants
                                                                                                  Print Page

                                                                                                  31-601

                                                                                                  Sealant, Duct Seal, Asbestos Free, Gray, 1lb

                                                                                                  IDEAL
                                                                                                  IDEAL 31-601
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No31-601
                                                                                                  Newark Part No.92H1983
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No31-601
                                                                                                  Newark Part No.92H1983
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sealant Type-
                                                                                                  Sealant Applications-
                                                                                                  Dispensing MethodBag
                                                                                                  Sealant ColorGray
                                                                                                  Volume-
                                                                                                  Weight1lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 31-601 is a Duct Seal, 1-pound block seals around junction boxes, flashings and service entrances, permanently soft, non-toxic compound can be painted immediately after application, wont adversely affect other plastic materials or corrode metals. It is in the form of dark gray putty solid with mild rubber odor.

                                                                                                  • 1.65 Specific gravity
                                                                                                  • 2% Volatile by volume
                                                                                                  • 590°C Flash point

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Sealant Type

                                                                                                  -

                                                                                                  Dispensing Method

                                                                                                  Bag

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sealant Applications

                                                                                                  -

                                                                                                  Sealant Color

                                                                                                  Gray

                                                                                                  Weight

                                                                                                  1lb

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.