Need more?
| Quantity | Price |
|---|---|
| 1+ | $296.450 |
Product Information
Product Overview
The HT-KIT-01 is a professional grade crimp kit designed with all the tools you need in one rugged, die-foam lined carrying case. Five interchangeable crimp dies accommodate many cable sizes including RG6/8/58/59/316, LMR®/WBC 195/200/400, HyperLink CA-200, CA-240, CA-400 and several others as well as non-insulated terminals. Two compact coaxial strippers included in the kit can be used for both RG58 series as well as 400 series cable
Contents
(1) Lightweight Ergonomic Ratcheting Crimp Frame (5) Interchangeable Crimp Dies with the following Crimp Dimensions: Die 1 = .256", .213", .068" Die 2 = .028", .039", .047", .100", .128", .151"; Die 3 = .100", .128", .429"; Die 4 = .068", .213", .256", .324"; Die 5 = 1.5mm, 2.5mm, 6mm, 10mm (1) Assembly Screwdriver (1) Adjustable Coax Cable Stripper for LMR®/WBC100, 174, 195, 200, 240 and 316, HyperLink CA-200/CA-240, RG58, 59, 62 and 6 Cable (AT-STRIP-01) (1) Adjustable Coax Cable Stripper for LMR®/WBC400, HyperLink CA-400, RG8, 11, 213 and 214 Cable (AT-STRIP-02) (1) Cable Cutter (1) Carrying Case
Technical Specifications
Hand
-
Non-insulated terminals
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate